MIKROE-3817, FRAM 3 Click Board based on MB94R330 Ferroelectric RAM Module
使用 MikroElektronika 的 MB94R215BPMB 的参考设计
Image
1 / 5
依据最终产品
- Electronic Equipment
- Multifunction Printer
说明
- MIKROE-3817, FRAM 3 Click Board that carries a ferroelectric RAM module. Ferroelectric RAM, also known as FRAM, is a non-volatile memory type, with characteristics that are comparable to much faster DRAM memory modules. It offers much faster alternative to common serial FLASH and EEPROM modules, which use the conventional technologies. FRAM 3 click uses the MB94R330, a serial FRAM module. FRAM embedded IC is proven utility in security applications such as IC cards. FRAM 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket