MIKROE-3837, mikromedia 5 for STM32F4 Capacitive FPI with frame
使用 MikroElektronika 的 STM32F407ZG 的参考设计
Image
1 / 6
依据最终产品
- Multimedia Applications
说明
- MIKROE-3837, Mikromedia 5 for STM32F4 Capacitive FPI with frame. This compact FPI (Front Panel Integration) development board is designed as the complete solution for developing multimedia and GUI-centric applications. Our newest product is also rich with peripherals and has awesome graphics on a MCU driven 5" TFT display. The display has a resolution of 800 by 480 pixels, and it can show up to 16.7M colors. This display has a capacitive touch panel and the most distinctive feature of the product is its frame. This development board can be implemented directly into any product, with no additional hardware modifications required because it has a TFT display with a metal frame, and four corner mounting holes that enable simple installation in various kinds of industrial appliances
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32F4
-
Core ProcessorARM Cortex-M4
-
Platformmikromedia 5
Featured Parts (38)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AP7331-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-12SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-20WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-18WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
STM32F746ZGY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 143-Pin WLCSP T/R | 买入 | |
|
CC3100R11MRGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP Tray | 买入 | |
|
MIC2253-06YML TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 10V Step Up Single-Out 30V 12-Pin DFN EP T/R | 买入 | |
|
AP7331-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-12WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
MCP1501T-20E/RW | Microchip Technology | Voltage References | V-Ref Precision 2.048V 20mA 8-Pin WDFN EP T/R | 买入 |