MIKROE-3844, Single Cell Click Board based on MCP16251 Synchronous Boost Regulator and MCP1811A Low-Dropout (LDO) Linear Regulator
使用 MikroElektronika 的 MCP16251T-I/MNY 的参考设计
Image
1 / 5
依据最终产品
- Healthcare
- Medical Appliances
- MP3 Player
- Smart Phone
- Solar Appliances
- Wireless Sensor
说明
- MIKROE-3844, Single Cell Click Board which features MCP16251 synchronous boost regulator with true load disconnect and MCP1811A low-dropout (LDO) linear regulator that provide an ultra low quiescent current during device operation of about 250nA and can be shut down for 5nA (typical) supply current draw. Given the potential applications of these features, the Single Cell click can be used for one, two and three-cell Alkaline and NiMH/NiCd portable products, solar cell applications, personal care and medical products, smartphones, MP3 players, wireless sensors and many more. The Single Cell click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主要特色
-
Battery TypeAlkaline|Nickel-Metal Hydride|Nickel-Cadmium
-
Output Voltage4 V
-
Number of Battery Cells1|2|3
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP16251T-I/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R | 买入 |