MIKROE-3854, H-Bridge 5 Click Board based on MP6515GF-Z H-Bridge Motor Driver
使用 MikroElektronika 的 MP6515GF-Z 的参考设计
Image
1 / 5
依据最终产品
- BLDC Motor Applications
- Solenoid Drive
说明
- MIKROE-3854, H-Bridge 5 Click Board is designed for control DC motors and inductive loads. This Click board contains the MP6515GF-Z, a H-bridge motor driver from MPS, It features an Full H-Bridge driver with Internal safety features include over-current protection, input over-voltage protection, under voltage lockout (UVLO) and thermal shutdown. This click also contains the PCA9538A, a low-voltage 8-bit General Purpose Input/Output (GPIO) expander. The H-Bridge 5 click can be used for Solenoid Drivers and DC Brush Motor Drive. The H-Bridge 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主要特色
-
Motor TypeDC Motor
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PCA9538ABSHP | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R | 买入 |