MIKROE-3869, 6DOF IMU 11 Click Board based on the KMX63 6 Degrees-of-Freedom Inertial Sensor System
使用 MikroElektronika 的 KMX63-1055 的参考设计
Image
1 / 5
依据最终产品
- Display Orientation
- Health Wellness & Fitness
- Magnetometry
- Navigation System
说明
- MIKROE-3869, 6DOF IMU 11 Click Board based on the KMX63, a 6 Degrees-of-Freedom inertial sensor system on a single, silicon chip, which is designed to strike a balance between current consumption and noise performance with excellent bias stability over temperature. The KMX63 sensor consists of a tri-axial magnetometer plus a triaxial accelerometer coupled with an ASIC. The 6DOF IMU 11 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主要特色
-
Input Signal Amplitude3.3 V