MIKROE-3980, TFT Board 5 Capacitive With Bezel
使用 MikroElektronika 的 SSD1963 的参考设计
Image
1 / 2
依据最终产品
- Embedded Applications
说明
- MIKROE-3980, TFT Board 5 Capacitive is a 5" display board which features the standardized 2x20-pin display connector. The display board also integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-color palette of 16,7 million colors, and resolution of 800 x 480 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 5 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by VisualTFT, a software tool for simplified development of visually oriented embedded applications
主要特色
-
Display Type5" 800x480 Pixel TFT LCD Display
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AP7331-20WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-10SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-30SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
TPS61041DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 5-Pin SOT-23 T/R | 买入 | |
|
AP7331-12SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-28SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-18SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-18WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-25 T/R | 买入 |