MIKROE-3994, Thermo 17 Click Board
使用 MikroElektronika 的 TMP451AQDQFRQ1 的参考设计
Image
1 / 3
依据最终产品
- Headlights Control
- Infotainment System
- Temperature Control System
- Temperature Monitoring
说明
- MIKROE-3994, Thermo 17 Click Board based on the TMP451-Q1, a high-accuracy, lowpower remote temperature sensor monitor with a built-in local temperature sensor from Texas Instruments. Because of its main features, this Click is perfect for automotive infotainment systems, ECU processor temperature monitoring, TCM processor temperature monitoring, BCM processor temperature monitoring and LED headlight thermal control. Thermo 17 Click board is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TMP451AQDQFRQ1 | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) Automotive 8-Pin WSON T/R | 买入 |