MIL-STD-1553 Remote Terminal Design Example Applications Note
使用 Holt Integrated Circuits 的 HI-6110PQ 的参考设计
Image
1 / 3
依据最终产品
- Portable Instrumentation
- System Monitoring and Control
- Test Equipment
说明
- HI-6110 is a versatile message processor for MIL-STD- 1553 applications. It can be configured as a Bus Controller, Remote Terminal or Bus Monitor, with or without assigned RT address. This application note describes a Remote Terminal design example using the HI-6110 and a simple, commercial microcontroller. This example is available from Holt Integrated Circuits as an evaluation board. AN-520 provides an overview of hardware and software principles for a working design. Schematic diagram and program flowcharts are included. This can be used for HI-6110 evaluation and may be a suitable design basis for some applications
主要特色
-
Interface StandardsRS-232
-
Supply VoltageSingle(3.3) V
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
Z8F4823FT020SG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 48KB Flash 3.3V 80-Pin PQFP | 买入 | |
|
HI-6110PQI | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 52-Pin PQFP | 买入 | |
|
HI-6110PQT | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 52-Pin PQFP | 买入 | |
|
HI-6110PQM | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 52-Pin PQFP | 买入 | |
|
HI-6110PQIF | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 52-Pin PQFP | 买入 |