Mobile Industry Processor Interface CSI-2 Receive Bridge Reference Design
使用 Lattice Semiconductor 的 MIPI CSI-2 Controller Core 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- IoT Applications
- Sensor and Transducer
说明
- MIPI CSI-2 Receive Bridge Reference Design. Flexible MIPI (Mobile Industry Processor Interface) CSI-2 Receive Bridge - Allows a mobile CSI-2 (Camera Serial Interface) image sensor to interface to an embedded Image Signal Processor, ISP. Tested with Sony IMX169 CSI2-to-Parallel Bridge Board plugged into XO2 DSIB LCMXO2-4000HE-DSIB-EVN on the HDR-60 (High Dynamic Range)