Modem Design using Si2457 low-voltage modem device
使用 Silicon Labs 的 Si2457 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- Digital Video Recorder
- Point-of-sale Terminals
- Remote Control
- Set-Top Box
说明
- Si2457, chipset family, low-voltage modem device and a 8-pin SOIC line-side DAA device Si3008 connecting directly with the telephone local loop (TIP and RING). This modem solution is a complete hardware (controller-based) modem that connects to a host processor through a serial or parallel interface (parallel, PCM, and EEPROM interfaces are only available on the 24-pin TSSOP package option)
主要特色
-
Modulation TypePCM|TCM|QAM|FSK|DPSK