Module Regulator Shrink Power Supply Size and Design Effort for LTM8023 produces 3.3V at 2A with the same footprint and components required for the LTM8022 producing 1A
使用 Analog Devices 的 LTM8023 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Module Regulator Shrink Power Supply Size and Design Effort for LTM8023 produces 3.3V at 2A with the same footprint and components required for the LTM8022 producing 1A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 36 V
-
Output Voltage3.3 V
-
Output Current2 A
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8023IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | 买入 | |
|
LTM8023MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | 买入 | |
|
LTM8023IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023DCM#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A Tray | 买入 | |
|
LTM8023EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | 买入 |