Monochrome 0.91" 128x32 I2C OLED Graphic Display | 326
使用 Adafruit Industries 的 UG-2832HSWEG04 的参考设计
Image
1 / 2
依据最终产品
- OLED Display
说明
- 0.91" 128x32 I2C OLED Graphic Display, is a small, only about 1" diagonal, but very readable due to the high contrast of an OLED display. This display is made of 128x32 individual white OLED pixels, each one is turned on or off by the controller chip. Because the display makes its own light, no backlight is required. This reduces the power required to run the OLED and is why the display has such high contrast, we really like this miniature display for its crispness. This breakout can be used with an I2C interface - selectable by soldering two jumpers on the back. The design is completely 5V-ready, with an onboard regulator and built in boost converter. It's easier than ever to connect directly to your 3V or 5V microcontroller without needing any kind of level shifter
主要特色
-
Display Type0.91" 128x32 Pixel I2C OLED Display
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
RT9193-28GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-33GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-33GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-2HGU5 | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.85V 0.3A 5-Pin SC-70 | 买入 | |
|
RT9193-33GU5 | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SC-70 | 买入 | |
|
RT9193-29GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.9V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-36GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-18GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-25GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-30GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 | 买入 | |
|
RT9193-28GQW | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 6-Pin WDFN EP | 买入 | |
|
RT9193-18GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 | 买入 |