MORPH-IC-II, Development Module is a fully backward compatible with the MorphIC-1K FPGA and USB-to-UART module used in medium scale production
使用 Future Technology Devices International Limited 的 FT2232HQ 的参考设计
Image
1 / 5
依据最终产品
- Audio-Video Device
- Cryptography
- Digital Signal Processing
- USB Interfaces
说明
- Morph-IC-II, Development Module is fully backward compatible with the MorphIC-1K module (the predecessor of Morph-IC-II). The Morph-IC-II is a compact and powerful FPGA module which is capable of implementing LSI (Large Scale Integration) designs or entry level VLSI (Very Large Scale Integration) designs. The Morph-IC-II platform combines an Altera Cyclone-II FPGA with high-performance USB 2.0 capabilities. The Communication between the FPGA and the PC is done through a USB 2.0 connection to the FT2232H USB 2.0 Hi-Speed (480Mbit/s) USB bridge. Morph-IC-II is an easy to use module which allows users to program and interact with the FPGA using a free software package produced by Altera called Quarts II
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
93LC56B-E/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | 买入 | |
|
93LC56B-E/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
93LC56B-E/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
93LC56B-E/P | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 买入 | |
|
NCP565ST12T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
FT2232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 买入 | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 |