MOSFET Power Driver for Motor Control
使用 STMicroelectronics 的 L6386E 的参考设计
Image
1 / 1
依据最终产品
- Motion Motor Control
说明
- L6386E Is a Configurable Driver Based On the Structure of the L6385E, With Added Functions, This Device Is Available In DIP14 or SO-14 Packages
主要特色
-
Input Voltage10|12 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6386ED | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC Tube | 买入 | |
|
L6386ED013TR | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC T/R | 买入 |