MPC5668GKIT, MPC5668G/E Evaluation Kit, 32-bit MPC5668G MCU, built on dual core Power Architecture technology
使用 NXP Semiconductors 的 MPC566 的参考设计
Image
1 / 18
相关文件
依据最终产品
- Embedded System
说明
- MPC5668GKIT, MPC5668G/E Evaluation Kit, 32-bit MPC5668G MCU, built on dual core Power Architecture technology, connects at one single point all the possible communication protocols you can find in a car. The dual-core architecture provides the performance throughput you need to maintain real-time operation backed-up by a strong third-party ecosystem support
主要特色
-
Embedded System TypeMCU
-
Family NameQorivva
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MPC566MZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V 388-Pin BGA Tray Automotive AEC-Q100 | 买入 | |
|
MPC566MVR56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 买入 | |
|
MPC566AZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 买入 | |
|
MPC566CZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V 388-Pin BGA Tray Automotive AEC-Q100 | 买入 | |
|
MPC566CVR56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 买入 |