MPC86XADS, XPC8xx Reference Board based on the XPC8860DE MPU PowerQUICC MPC8xx Processor
使用 NXP Semiconductors 的 XPC860DE 的参考设计
Image
1 / 21
依据最终产品
- Consumer Electronics
说明
- MPC86XADS, XPC8xx Reference Board based on the XPC8860DE Processor. It contains operational, functional and general information about the ADS. The MPC86xADS is meant to serve as a platform for s/w and h/w development around the MPC86X family processors. Using its on-board resources and its associated debugger, a developer is able to download his code, run it, set break-points, display memory and registers and connect his own proprietary h/w via the expansion connectors, to be incorporated to a desired system with the MPC86x processor
主要特色
-
Embedded System TypeMPU
-
Family NamePowerQUICC
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
QS3244QG | Renesas Electronics | Bus Switches | Bus Switch 2-Element CMOS 8-IN 20-Pin QSOP Tube | 买入 | |
|
MC74LCX08DG | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube | 买入 | |
|
SN74AC14DRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74AC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 买入 | |
|
MC74LCX125DG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube | 买入 | |
|
MC74LCX125DTG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube | 买入 | |
|
MC74LCX08DTR2G | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | 买入 | |
|
MC74LCX08DTG | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube | 买入 | |
|
SN74AC14DR-861642701 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74AC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
KS12R22CQE | C&K | Switch Key | Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 买入 | |
|
MC74LCX08DR2G | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | 买入 |