MSC-LCDBB930-AES, Si4010 Keyfob AES Demo Kit with EZRadio-LCD Base Board
使用 Silicon Labs 的 Si4010-C2-GS 的参考设计
Image
1 / 4
依据最终产品
- Factory Automation
- Garage Door Opener
- Remote Control
- Remote Keyless Entry
说明
- MSC-LCDBB930-AES, Si4010 Keyfob AES Demo Kit with EZRadio-LCD Base Board. AES demo utilizes the capabilities of the Si4010 key fob transmitter and the Si4355 EZRadio receiver in order to demonstrate a one-way secure link application. The Si4010 key fob as the transmitter sends radio packets with partially encoded content. At the receiver side an EZRadio receiver, the Si4355 chip receives the packet, then evaluates and decodes it
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74LVC1G3157GW-Q10H | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 Automotive AEC-Q100 6-Pin TSSOP T/R | 买入 | |
|
MIC5353-3.3YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin UDFN EP T/R | 买入 | |
|
74LVC1G3157GW,125 | Nexperia | Analog Switch Multiplexers | Analog Switch Single 2:1 6-Pin TSSOP T/R | 买入 | |
|
C8051F930-G-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin LQFP Tray | 买入 | |
|
C8051F930-G-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin LQFP T/R | 买入 | |
|
C8051F930-G-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin QFN EP Tube | 买入 | |
|
C8051F930-G-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin QFN EP T/R | 买入 | |
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | 买入 | |
|
SI4010-C2-GSR | Silicon Labs | RF Transceivers | RF Transmitter FSK/OOK 3.3V 14-Pin SOIC T/R | 买入 | |
|
SI4010-C2-GS | Silicon Labs | RF Transceivers | RF Transmitter FSK/OOK 3.3V 14-Pin SOIC Tube | 买入 |