MTRCKTSBNG128, 3-Phase Sensorless BLDC Motor Control Development Kit with MC9S12G128 MCU
使用 NXP Semiconductors 的 MC9S12G128ML 的参考设计
Image
1 / 19
说明
- MTRCKTSBNG128, 3-Phase Sensorless BLDC Motor Control Development Kit with MC9S12G128 MCU. The MTRCKTSBNG128 motor control development kit is ideal for sensorless and Hall sensor-based applications requiring one BLDC motor, such as HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes a 16-bit MC9S12G128 based controller board and a 3-phase, low-voltage power stage board. An integral part of the automotive motor control development kit is the application software, which provides a complete reference implementation of the BLDC motor control application
主要特色
-
Embedded System TypeMCU
-
Family NameS12
Featured Parts (49)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7SZ14FHX | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R | 买入 | |
|
ADUM1201WURZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
ADUM1201WTRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
ADUM1201CR | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N | 买入 | |
|
ADUM1201AR-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 买入 | |
|
MC33152VDR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
AD8656ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
ADUM1201WTRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
ADUM1201WSRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADUM1201CRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
ADUM1201AR | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N | 买入 |