Multiple TMS320DM6467 PCI Interface for 32-Bit PCI Bus Interface of Five SOC Microprocessor Using Arbiter
使用 Texas Instruments 的 TMS320DM6467 的参考设计
Image
1 / 1
依据最终产品
- Baggage Scanner
- Conference Speakerphone
- DVR and DVS
- Private Branch Exchange
- Surveillance Camera
说明
- Multiple TMS320DM6467 PCI Interface for 32-Bit PCI Bus Interface of Five SOC Microprocessor Using Arbiter. The DM6467 contains a PCI interface that allows connecting it to a PCI bus in order to communicate with the other peripherals in the system. The DM6467 PCI has a 32-bit data bus
主要特色
-
Interface StandardsPCI-Bus
-
Data Bus Width32 Bit
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TMS320DM6467CCUT6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467TCUT1 | Texas Instruments | Digital Signal Processors - DSPs | DSP 32bit 500MHz 8000MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467CCUT7 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467TCUTL1 | Texas Instruments | Digital Signal Processors - DSPs | DSP 32bit 500MHz 8000MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467TCUTD1 | Texas Instruments | Digital Signal Processors - DSPs | DSP 32bit 500MHz 8000MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467CCUTV6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467CCUTA | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467CCUT | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467CCUTAV | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 买入 | |
|
TMS320DM6467CCUTD7 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 买入 |