NB4N441MNGEVB, Evaluation Board for the NB4N441, 12.5 to 425 MHz PLL Clock Generator for SONET
使用 onsemi 的 NB4N441 的参考设计
Image
1 / 1
依据最终产品
- Industrial Ethernet
- SONET
说明
- NB4N441MNGEVB, Evaluation Board for the NB4N441, 12.5 to 425 MHz PLL Clock Generator for SONET. The NB4N441MNG is a precision clock PLL based synthesizer which generates select differential LVPECL clock output frequencies from 12.5 MHz to 425MHz
主要特色
-
Output Frequency12.5 to 425 MHz
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
76PSB03ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB05T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB03T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB10ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB04ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB10T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB04T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76PSB05ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
NB4N441MNG | onsemi | Clock Generators and Synthesizers | Clock Generator 10MHz to 50MHz-IN 425MHz-OUT 24-Pin QFN EP Tube | 买入 |