NB7V33MMNGEVB, Differential Clock Divider Evaluation Board
使用 onsemi 的 NB7V33MMNG 的参考设计
Image
1 / 2
依据最终产品
- Backplane Distributed Power
- Clock Management and Distribution
说明
- NB7V33MMNGEVB, Differential Clock Divider Evaluation Board. The NB7V33M is a differential divide by 4 Clock divider with asynchronous reset. The differential Clock inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML and LVDS logic levels. The NB7V33M produces a div 4 output copy of an input Clock operating up to 10GHz with minimal jitter. The Reset pin is asserted on the rising edge. Upon power up, the internal flip-flops will attain a random state. The Reset allows for the synchronization of multiple NB7V33Ms in a system. The 16mA differential CML output provides matching internal 50-ohm termination which provides 400mV output swing when externally receiver terminated with 50-ohm to VCC
主要特色
-
Operating Frequency10000 MHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NB7V33MMNG | onsemi | Clock Buffers and Drivers | Clock Divider 1-OUT 1-IN 1:1 16-Pin QFN EP Tube | 买入 |