NBA3N206SDGEVB, Evaluation Board for the NBA3N206S LVDS Driver/Receiver
使用 onsemi 的 NBA3N206S 的参考设计
Image
1 / 3
依据最终产品
- Automotive Applications
- Cell Basestation
- Central Office Switch
说明
- NBA3N206SDGEVB, Evaluation Board for the NBA3N206S is a 3.3V differential Multipoint (M-LVDS) line Driver and Receiver. NBA3N206S supports Simplex or Half Duplex bus configurations. The NBA3N206S has Type-2 receivers that detect the bus state with as little as 50 mV of differential input voltage over a common-mode voltage range of -1V to 3.4V. Type-2 receivers include an offset threshold of 0.1 V to provide a detectable voltage under open-circuit, idle-bus, and other fault conditions. The NBA3N206SDGEVB evaluation board was developed to accommodate the NBA3N206S device. This evaluation board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation of the NBA3N206S
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NBA3N206SDR2G | onsemi | LVDS | LVDS Driver/Receiver 200Mbps 0.96V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 |