NCL30185FLYGEVB, 10W High Power Factor Isolated LED Driver Evaluation Board based on NCL30185
使用 onsemi 的 NCL30185B 的参考设计
Image
1 / 4
依据最终产品
- High Frequency Tube Lamp
- LED Bulb
- LED Driver
- LED Light Engines
说明
- NCL30185FLYGEVB, Evaluation Board covers the specification, theory of operation, testing and construction of the NCL30185. The NCL30185 board demonstrates a 10W high PF isolated flyback LED driver in a typical A19 outline. The board is nearly identical in construction except for the controller and Vcc bulk capacitor. The NCL30185 supports 3 levels of step dimming
主要特色
-
Input Voltage90 to 265 (AC) V
-
Output Voltage14 to 28 V
-
Output Current0.35 A
-
Output Power10 W