NCN8026AMNGEVB, Evaluation Board Using NCN8026A QFN24L Smart Card Interface
使用 onsemi 的 NCN8026AMNTXG 的参考设计
Image
1 / 2
依据最终产品
- Access Control
- Automatic Teller Machine
- Point-of-sale Terminals
- Set-Top Box
说明
- NCN8026AMNGEVB, Evaluation Board demonstrating the NCN8026A compact and cost-effective single SIM and smart card interface IC. It can be used with 1.8V, 3V and 5V IC cards. The card VCC supply is provided by a built-in very low drop-out and low noise Regulator. The NCN8026A offers enhanced performances with low VCC output ripple under load-transient conditions, very low shut-down current and 1.8 V-to-5 V logic compatibility
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
09.03290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | |
|
NCN8026AMNTXG | onsemi | Smart Card Interface | Smart Card Interface 1.8V/2.5V/3.3V/5V T/R 24-Pin QFN EP | 买入 |