NCP1034BCK5VGEVB, NCP1034 High Voltage PWM Controller Evaluation Board
使用 onsemi 的 NCP1034DR2G 的参考设计
Image
1 / 2
依据最终产品
- DC to DC Power Supply
说明
- NCP1034BCK5VGEVB, Evaluation Board for NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design. The output voltage can be precisely regulated using the internal 1.25 V reference voltage for low voltage applications. Protections such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of a fault.
主要特色
-
Conversion TypeDC to DC
-
Input Voltage100 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP1034DR2G | onsemi | DC to DC Controllers | DC to DC Controller Circuit | 买入 |