NCP1081SPCGEVB, High Power PoE-PD Splitter Evaluation Board
使用 onsemi 的 NCP1081 的参考设计
Image
1 / 2
依据最终产品
- DC to DC Converter
- Industrial Ethernet
- Power Over Ethernet
说明
- NCP1081SPCGEVB, High Power PoE-PD Splitter Evaluation Board. The NCP1081 is a member of ON Semiconductor's high power HIPO Power over Ethernet Powered Device (PoE-PD) product family and represents a robust, flexible and highly integrated solution targeting demanding medium and high power Ethernet applications. It combines in a single unit an enhanced PoE-PD interface fully compliant with the IEEE 802.3af and IEEE 802.3at (Draft 3.0) specifications and a flexible and configurable DC-DC converter controller
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL432BIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 |