NCP114MXTCGEVB, CMOS Low Dropout Regulator, 300-mA, 3.3-V Active Discharge Evaluation Board
使用 onsemi 的 NCP114AMX330TCG 的参考设计
Image
1 / 2
依据最终产品
- Electrocardiograph Battery Powered
- Portable
说明
- NCP114MXTCGEVB, CMOS Low Dropout Regulator, 300-mA, 3.3-V Active Discharge Evaluation Board. The NCP114MXTCGEVB is designed to quickly evaluate the NCP114, a 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no-load
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
Output Current0.3 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP114AMX330TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R | 买入 |