NCP1608BOOSTGEVB, Evaluation Board for the NCP1608, 100-W Boost, Power Factor Correction
使用 onsemi 的 NCP1608BDR2G 的参考设计
Image
1 / 2
依据最终产品
- Electronic Ballast
- LCD Monitor
- Solid state lighting
说明
- NCP1608BOOSTGEVB, Evaluation Board for the NCP1608, 100-W Boost, Power Factor Correction. The NCP1608 is an active power factor correction (PFC) controller specifically designed for use as a pre-converter in ac-dc adapters, electronic ballasts, and other medium power off-line converters (typically up to 350 W). It uses Critical Conduction Mode (CrM) to ensure near unity power factor across a wide range of input voltages and output power. The NCP1608 minimizes the number of external components by integrating safety features, making it an excellent choice for designing robust PFC stages
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage400 V
-
Output Current0.25 A
-
Output Power100 W
-
Efficiency92 %
-
TopologyBoost- PFC
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP1608BDR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.024mA 8-Pin SOIC N T/R | 买入 |