NCP380HSN05AGEVB, Evaluation Board for USB Switch for Notebook
使用 onsemi 的 NCP380HSN05AAT1G 的参考设计
Image
1 / 2
依据最终产品
- Laptop
- Notebook
- Television
说明
- NCP380HSN05AGEVB, Evaluation Board for USB Switch for Notebook. The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 m-Ohm (DFN package), P channel MOSFET in a single package
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
09.10290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | |
|
NCP380HSN05AAT1G | onsemi | USB Power Switches | DIST Single 5.5V 0.5A 5-Pin TSOP T/R | 买入 |