NCP382HD10AAGEVB, Evaluation Board for USB Switch for Notebook
使用 onsemi 的 NCP382HD10AAR2G 的参考设计
Image
1 / 2
依据最终产品
- Laptop
- Notebook
- Television
说明
- NCP382HD10AAGEVB, Evaluation Board for USB Switch for Notebook. The NCP382 is a single input dual outputs high side power distribution switch designed for applications where heavy capacitive loads and short circuits are likely to be encountered, incorporating two 80 m Ohm, P-channel MOSFETs in a single package
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
09.10290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | |
|
NCP382HD10AAR2G | onsemi | USB Power Switches | USB Power Switch Dual 5.5V 1A 8-Pin SOIC N T/R | 买入 |