NCP5181BAL36WEVB, Evaluation Board for the NCP5181, 36-W Ballast, High Voltage Power MOSFET Driver
使用 onsemi 的 NCP5181PG 的参考设计
Image
1 / 1
依据最终产品
- Electronic Ballast
说明
- NCP5181BAL36WEVB, Evaluation Board for the NCP5181, 36-W Ballast. The NCP5181 is a High Voltage Power MOSFET Driver providing two outputs for direct drive of 2 N-channel power MOSFETs arranged in a half-bridge (or any other high-side + low-side) configuration. It uses the bootstrap technique to insure a proper drive of the High-side power switch. The driver works with 2 independent inputs to accommodate any topology (including half-bridge, asymmetrical half-bridge, active clamp and full-bridge)
主要特色
-
Input Voltage85 to 145 (AC)|184 to 265 (AC) V
-
Output Current0.414 A
-
Output Power36 W
-
Number of Derived Elements1
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLC555CP | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin PDIP Tube | 买入 | |
|
TLC555CPS | Texas Instruments | Timers | Standard Timer Single 8-Pin SOP Tube | 买入 | |
|
TLC555CPWR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 14-Pin TSSOP T/R | 买入 | |
|
TLC555CPW | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 14-Pin TSSOP Tube | 买入 | |
|
TLC555CPSR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOP T/R | 买入 |