NCP571SN08T1GEVB, Evaluation Board for the NCP571, 0.8V DC to DC Single Output Power Supply
使用 onsemi 的 NCP571SN08T1G 的参考设计
Image
1 / 2
依据最终产品
- Digital Camcorder
- Digital Camera
- Instrumentation and Measurement
- Portable
说明
- NCP571SN08T1GEVB, Evaluation Board for the NCP571, 0.8V DC to DC Single Output Power Supply. The Demo Board supports LDO regulator NCP571 with fix output voltage 0.8 V. An additional circuitry based on Single Input Buffer allows connect Enable signal with higher voltage than input voltage of LDO regulator up to 7 V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 12 V
-
Output Voltage0.8 V
-
Output Current0.15 A
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NL17SZ16XV5T2G | onsemi | Buffers and Line Drivers | Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R | 买入 | |
|
NCP3064DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R | 买入 |