NCP59152DSADGEVB, Evaluation Board for NCP59152 DC to DC Single Output Power Supply
使用 onsemi 的 NCP59152DSADJR4 的参考设计
Image
1 / 2
依据最终产品
- Battery Charger
- Industrial
- Servers
说明
- NCP59152DSADGEVB, Evaluation Board for the NCP59152 is a high precision, very low dropout, low ground current voltage regulator. device is capable of providing an output of 1.5 A with a typical dropout voltage lower than 300 mV at full load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP59152DSADJR4G | onsemi | Linear Regulators | LDO Regulator Pos 1.5A 6-Pin(5+Tab) D2PAK T/R | 买入 |