NCV6323GEVB, Evaluation Board Using NCV6323 3-MHz, 2A High Efficiency, Low Ripple, Adjustable Output Voltage, Synchronous Buck Converter
使用 onsemi 的 NCV6323 的参考设计
Image
1 / 1
依据最终产品
- Advanced Driver Assistance Systems (ADAS)
- Automotive Audio
- Automotive Camera
- Automotive Cluster
- Entertainment Devices
- Game Systems
- Point-of-Load Applications
说明
- NCV6323GEVB, Evaluation Board for the NCV6323 a family of synchronous buck converters, which is optimized to supply different sub systems of portable applications powered by one cell Li-ion or three cell Alkaline/NiCd/NiMH batteries. The devices are able to deliver up to 2A on an external adjustable voltage range from 0.6 to 3.3 V. Operation with 3 MHz switching frequency allows employing small size inductor and capacitors. Input supply voltage feed-forward control is employed to deal with wide input voltage range. Synchronous rectification PWM offers improved system efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.6 to 3.3 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV6323BMTAATBG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A Automotive 8-Pin WDFN EP T/R | 买入 | |
|
|
NCV6323BMTAAWTBG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A Automotive 8-Pin WDFNW EP T/R | 买入 | |
|
|
NCV6323DMTAATBG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A Automotive 8-Pin WDFN EP T/R | 买入 | |
|
|
NCV6323DMTAAWTBG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A Automotive 8-Pin WDFNW EP T/R | 买入 | |