NCV7240GEVK, Evaluation Board for the NCV7240 Automotive 8-Channel Low Side Driver
使用 onsemi 的 NCV7240 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- Stepper Motor
说明
- NCV7240GEVK, NCV7240 is an automotive eight channel low side driver providing drive capability up to 600 mA per channel. Output control is via a SPI port and offers convenient reporting of faults for open load (or short to ground), over load, and over temperature conditions. Additionally, parallel control of the outputs is addressable (in pairs) via the INx pins. A dedicated limp home mode pin (LHI) enables OUT1 thru OUT4 while disabling OUT5 thru OUT8. Each output driver is protected for over load current and includes an output clamp for inductive loads. The NCV7240 is available in a SSOP24 fused lead package
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC14013BDR2G | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R | 买入 | |
|
MC74HC573ADTG | onsemi | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube | 买入 | |
|
NCV7240BDPR2G | onsemi | Gate and Power Drivers | Driver 0.6A 8-OUT Low Side Automotive AEC-Q100 24-Pin SSOP N T/R | 买入 |