NDIR Thermopile-Based Gas Sensing Circuit
使用 Analog Devices 的 AD8629 的参考设计
Image
1 / 1
依据最终产品
- Temperature Monitoring
说明
- Complete thermopile-based gas sensor using the nondispersive infrared (NDIR) principle. This circuit is optimized for CO2 sensing, but can also accurately measure the concentration of a large number of gases by using thermopiles with different optical filters. The printed circuit board (PCB) is designed in an Arduino shield form factor and interfaces to the EVAL-ADICUP360 Arduino-compatible platform board. The signal conditioning is implemented with the AD8629 and the ADA4528-1 low noise amplifiers and the ADuCM360 precision analog microcontroller, which contains programmable gain amplifiers, dual 24-bit analog-to-digital converters (ADCs) and an ARM Cortex-M3 processor
主要特色
-
Signal Conditioning TypeCalibration
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7105ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADA4528-1ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 买入 | |
|
ADA4528-1ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 买入 | |
|
ADUCM360BCPZ128-R7 | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | 买入 | |
|
ADP7105ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP7105ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7105ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADA4528-1ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 买入 | |
|
ADP7105ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7105ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADA4528-1ACPZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 买入 | |
|
ADP7105ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP Tube | 买入 |