NN30321A-EVB, Evaluation Board for NN30321A 6A Synchronous DC-DC Step Down Regulator with Integrated Power MOSFET
使用 Panasonic Industry 的 NN30321A 的参考设计
Image
1 / 2
依据最终产品
- Game Console
- Hard Disk Drive (HDD)
- Home Appliances
- Office Equipments
- Satellite TV
- Security Camera
- Solid State Drive (SSD)
说明
- NN30321A-EVB, Evaluation Board for the NN30321A is a synchronous DC-DC Step Down Regulator (1-ch) with integrated power MOSFETs, which employs hysteretic control system. By this system, when load current changes suddenly, it responds at high speed and minimizes the changes of output voltage. Since it is possible to use capacitors with small capacitance and it is unnecessary to add external parts for system phase compensation, this IC realizes downsizing of set and reducing in the number of external parts. Output voltage is adjustable by user. Maximum current is 6A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage0.75 to 5.5 V
-
Output Current6 A
-
TopologyBuck