nRF52-DK, nRF52 DK Development Kit for nRF52832 Multiprotocol Bluetooth low energy/ANT/2.4GHz RF SoC
使用 Nordic Semiconductor 的 nRF52832-QFAA 的参考设计
Image
1 / 5
依据最终产品
- Beacon
- Gaming and Toys
- Home Automation
- IoT Applications
- Network Sensor
- Patient Monitor
- Remote Control
- Watches
说明
- nRF52-DK, nRF52 DK Development Kit for Bluetooth low energy, ANT and 2.4GHz proprietary applications using the nRF52832 SoC. This kit supports development for the nRF52832 SoC. The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AP7333-33SAG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R | 买入 | |
|
NX3DV2567GU,115 | NXP Semiconductors | Analog Switch Multiplexers | Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin XQFN T/R | 买入 | |
|
PCAL6408AHKX | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin XQFN T/R | 买入 | |
|
FC-13532.768KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
ATSAM3U2CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
PCAL6408AHK | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin XQFN | 买入 | |
|
7M-12.000MAAJ-T | TXC Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R | 买入 |