NUCLEO-F207ZG, STM32 Nucleo-144 Development Board with STM32F207ZGT6 MCU, supports Arduino, ST Zio and Morpho
使用 STMicroelectronics 的 STM32F207ZGT6 的参考设计
Image
1 / 8
依据最终产品
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Portable
说明
- NUCLEO-F207ZG, STM32 Nucleo-144 Development Board for the STM32F207ZGT6 MCU, supports Arduino, ST Zio and Morpho. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
-
PlatformNucleo
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TSV631AILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
NX3225GD-8MHZ-EXS00A-CG04874 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 8pF FUND 500Ohm 2-Pin SMD T/R | 买入 | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 买入 | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 买入 | ||
|
NX3215SA-32.768KHZ-EXS00A-MU00525 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin SMD T/R | 买入 | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 买入 | |
|
NX3215SA-32.768K-STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 买入 | |
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 |