NV890100PDR2GEVB, Evaluation Board for the 3.3V DC to DC Single Output Power Supply for Audio
使用 onsemi 的 NCV890100 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Infotainment
- Instrumentation and Measurement
- Safety System
说明
- NV890100PDR2GEVB, Evaluation Board for the 3.3V DC to DC Single Output Power Supply for Audio. The NCV890100 is a fixed-frequency, monolithic, Buck switching regulator intended for Automotive, battery-connected applications that must operate with up to a 36V input supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage3.3 V
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV890100MWTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 1.2A 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 |