OM13058, LPCXpresso Evaluation Board for the LPC11U68 family of MCUS
使用 NXP Semiconductors 的 LPC4322JET100 的参考设计
Image
1 / 6
依据最终产品
- Audio Processing
- Industrial Automation HMI
- Metering
- Motion Control
- Power Management
说明
- OM13058, LPCXpresso Evaluation Board with LPC11U68 Cortex-M0+ MCU is designed to make it as easy as possible to get started with your project. The LPC11U68 LPCXpresso board is the correct development board to use for evaluation of the LPC11E6x devices. All other LPC11Exx devices should use the appropriate LPC11Exx development boards as found on their respective product information pages. The LPCXpresso is a low-cost development platform supporting ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger
主要特色
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0+
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LPC11U68JBD100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 100-Pin LQFP | 买入 | |
|
TLV70233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
SN74AVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
ABLS2-12.000MHZ-D4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
SSPT7F-12.5PF20-R | Seiko Instruments Inc | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R | 买入 | |
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
LPC4322JET100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray | 买入 |