OM13076, LPCXpresso 18S37 Development Board for LPC43/43S00 and LPC18S00 family of Cortex-M MCUs
使用 NXP Semiconductors 的 LPC4322JET100 的参考设计
Image
1 / 8
依据最终产品
- Audio Processing
- Industrial Automation HMI
- Metering
- Motion Control
- Power Management
- White Goods
说明
- OM13076, LPCXpresso18S37 Development System for Cortex-M MCUs. The LPCXpresso 18S37 board has been developed to enable evaluation of and prototyping with the LPC4300 family of MCUs and features the LPC4337 in its 100 PIN BGA package option. The LPCXpresso is a low-cost development platform supporting ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached SWD debugger. The LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production
主要特色
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0|ARM Cortex-M4
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
NX3DV2567GU,115 | NXP Semiconductors | Analog Switch Multiplexers | Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin XQFN T/R | 买入 | |
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
LAN8720A-CP | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray | 买入 | |
|
SN74AVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
ABLS2-12.000MHZ-D4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
SSPT7F-12.5PF20-R | Seiko Instruments Inc | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R | 买入 | |
|
TLV70233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
LPC4322JET100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray | 买入 |