One bus input voltage VCC=VBUS=12V to generate all LDO output Typical Application Using IRU3072 Synchronous PWM Controller, 3 LDO Controller
使用 Infineon Technologies AG 的 IRU3072 的参考设计
Image
1 / 1
依据最终产品
- DDR Applications
- Graphics Card
- Hard Disk Drive (HDD)
说明
- One bus input voltage VCC=VBUS=12V to generate all LDO output Typical Application Using IRU3072 Synchronous PWM Controller, 3 LDO Controller. The IRU3072 controller IC is designed to provide a low cost synchronous Buck regulator for on-board DC to DC converter for multi-output applications. The outputs can be programmed as low as 0.8V for low voltage applications. The IRU3072 features dual soft-starts which allows power sequencing between outputs
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO