One LED General LED Driver for Lighting
使用 Texas Instruments 的 LM2737 的参考设计
Image
1 / 1
依据最终产品
- Lighting
说明
- Circuit delivers a constant current of 2A to a multi-die IR LED device. The solar cell input requires very high efficiency, and a synchronous buck controller allows the use of a small FET at high frequency (800kHz) to achieve that efficiency. The LM78L05 provides a simple 5V rail for both the logic and FET drive of the LM2737 and the LMV321
主要特色
-
Input Voltage12 to 14 V
-
Output Voltage3 V
-
Output Current2 A
-
Number of Derived Elements1
Featured Parts (60)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM78L05AIM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SOIC Tube | 买入 | |
|
LM78L05ACZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk | 买入 | |
|
LM78L05ACZLFT1 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
LMV321Q1M5/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R | 买入 | |
|
LM78L05ITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin Thin uSMD T/R | 买入 | |
|
LMV321IDCKTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
LMV321IDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LMV321M5/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LMV321M5X/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LMV321M7/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
LM78L05ACZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk | 买入 | |
|
LM78L05ACZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 |