One-Way or Two-Way Audio Communications using the CC1110 and the TLV320AIC26 Codec
使用 Texas Instruments 的 TLV320AIC26 的参考设计
Image
1 / 1
依据最终产品
- Wireless Audio
说明
- A versatile design that implements a one-way or two way audio communications link between Master and Slave based on the CC1110 System on-Chip Low Power RF Transceiver and the TLV320AIC26 Codec
主要特色
-
CODEC Resolution16 Bit
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CC1110F16RHHT | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 | |
|
TPA6011A4PWPG4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP Tube | 买入 | |
|
TPS73033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
CC1110F32RHH | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 | |
|
CC1110F8RHHR | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 | |
|
TPS73033DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TPS73018DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
CC1110F8RHHT | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 | |
|
CC1110F32RHHT | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 | |
|
TPS73018DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
CC1110F32RHHR | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 | |
|
CC1110F16RHHR | Texas Instruments | Application Processors and SOCs | SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R | 买入 |