Opto-Isolation of Uni-directional Pin
使用 NXP Semiconductors 的 74HCT04 的参考设计
Image
1 / 1
依据最终产品
- Power Conversion
说明
- Opto-Isolation of Uni-directional Pin. If the input is at logic 1, the output of inverter U1 is low and the LED in ISO1 is lit. This is detected by the photodiode and the Opto-Isolated transistor is switched ON pulling the input of inverter U2 low. The output is then at logic 1
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74HCT04BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 买入 | |
|
74HCT04PW,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 买入 | |
|
74HCT04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
74HCT04PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
74HCT04D | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 买入 | |
|
74HCT04BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 买入 | |
|
74HCT04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
74HCT04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R | 买入 |