P-L496G-CELL02, STM32 Discovery Pack for LTE IoT Cellular to Cloud based on STM32L496AGI6
使用 STMicroelectronics 的 STM32L496AGI6 的参考设计
Image
1 / 22
依据最终产品
- IoT Applications
- Wireless Telecommunications
说明
- P-L496G-CELL02, STM32 Discovery Pack for LTE IoT cellular to cloud (STM32-C2C/LTE IoT) is a turnkey development platform for cellular and cloud technology based solutions. The pack is composed of an STM32L496AGI6 based low-power discovery mother board with preloaded firmware, and an STMod+ cellular expansion board with antenna
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
-
PlatformDiscovery Kit
Featured Parts (32)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 买入 | |
|
IS66WV51216EBLL-70BLI | Integrated Silicon Solution Inc | PSRAM | PSRAM Async Single Port 8M-bit 512K x 16 70ns 48-Pin TFBGA | 买入 | |
|
MX25R6435FM2IL0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP | 买入 | |
|
MX25R6435FM2IL0 | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP | 买入 | |
|
MX25R6435FM2IL0(TUBE) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP | 买入 | |
|
SN74LVC2T45DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
MIC29302WU | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 3A 6-Pin(5+Tab) TO-263 Tube | 买入 | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 买入 | |
|
TSZ122IST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R | 买入 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 |