PAM8904EV, Evaluation Board based on PAM8904 Audio Amp Speaker
使用 Diodes Incorporated 的 PAM8904JER 的参考设计
Image
1 / 2
依据最终产品
- Alarm System
- Health System
说明
- PAM8904EV, PAM8904 EB41AA Evaluation Board is designed for evaluated PAM8904. The PAM8904 is a switching driver with multi mode charge pump for piezo-sounder. It can drive outputs up to 18Vpp from 3V supply. For adjusting the piezoelectric sounder sound volume, the charge pump can operate in either of a 1x, 2x or 3x mode. PAM8904 features auto standby, which makes it suitable for battery application, such as health care system, alarm clock and security device. The board is targeted to be used in providing a simple and convenient evaluation environment for the PAM8904
主要特色
-
Amplifier TypeClass-AB
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PAM8904QJER | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-AB Automotive AEC-Q100 16-Pin UQFN EP T/R | 买入 | |
|
PAM8904JER | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN EP T/R | 买入 |