Pass HDMI Compliance Tests with Ease Using LTC4300A-1 in HDMI Capacitance Buffering Application
使用 Analog Devices 的 LTC4300A-1 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Servers
说明
- Pass HDMI Compliance Tests with Ease Using LTC4300A-1 is a 2-wire bus buffer that includes capacitance buffering between input and output, an enable pin for input-to-output connection control through hardware and rise time accelerators to provide for SWIFT bus transitions through the bus logic thresholds
主要特色
-
Supply VoltageSingle(3.3) V
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4300A-1IMS8 | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP | 买入 | |
|
LTC4300A-1CMS8 | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP | 买入 | |
|
LTC4300A-1CMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1IMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1CMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
LTC4300A-1CMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1IMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1IMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 |