PCM2706EVM-U, Evaluation Board using PCM2706 Dual-Channel, 16-Bit Stereo Audio DAC with USB Interface
使用 Texas Instruments 的 PCM2706PJTR 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Computers and Peripherals
- Consumer Electronics
- LCD Monitor
- PC USB Speaker
说明
- PCM2706EVM-U, Evaluation Board using PCM2706 Dual-Channel, 16-Bit Stereo Audio DAC with USB Interface. The EVM is supported by Windows XP, Windows Vista, Windows 7, OSX and most operating systems which are compatible with USB class audio devices. The PCM2706EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate48K SPS
-
Number of Channels2CH
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-120-18-5PX-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
ECS-120-18-5PX-EN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TC7SZ08FE,LJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin ESV T/R | 买入 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
TC7SZ08FU(TE85L,JF | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV | 买入 | |
|
TC7SZ08FU,LXGJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | 买入 | |
|
ECS-120-18-5PXDU-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TC7SZ08F,LJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SMV T/R | 买入 | |
|
ECS-120-18-5PVX | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin SMD T/R | 买入 |